Part Details for 2N4314 by Swampscott Electronics Co Inc
Overview of 2N4314 by Swampscott Electronics Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4314
2N4314 CAD Models
2N4314 Part Data Attributes
|
2N4314
Swampscott Electronics Co Inc
Buy Now
Datasheet
|
Compare Parts:
2N4314
Swampscott Electronics Co Inc
Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWAMPSCOTT ELECTRONICS CO INC | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2N4314
This table gives cross-reference parts and alternative options found for 2N4314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4314LEADFREE | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N4314 vs 2N4314LEADFREE |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Advanced Semiconductor Inc | 2N4314 vs 2N4314 |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | 2N4314 vs 2N4314 |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | International Devices Inc | 2N4314 vs 2N4314 |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Semicoa Semiconductors | 2N4314 vs 2N4314 |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | General Transistor Corp | 2N4314 vs 2N4314 |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Harris Semiconductor | 2N4314 vs 2N4314 |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Hi-Tron Semiconductor Corp | 2N4314 vs 2N4314 |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N4314 vs 2N4314 |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Ltd | 2N4314 vs 2N4314 |