Part Details for 2N4403TA by onsemi
Overview of 2N4403TA by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4403TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5843
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -40 V, 200 Mhz, 625 Mw, -600 Ma, 20 Rohs Compliant: Yes |Onsemi 2N4403TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5806 |
|
$0.0330 | Buy Now |
DISTI #
83C3239
|
Newark | Transistor, Bipolar, Pnp, 40V, 600Ma, To-92-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi 2N4403TA Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
2N4403TAFSCT-ND
|
DigiKey | TRANS PNP 40V 0.6A TO92-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3766 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
2N4403TA
|
Avnet Americas | Transistor GP BJT PNP 40V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N4403TA) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0347 / $0.0414 | Buy Now |
DISTI #
31Y5843
|
Avnet Americas | Transistor GP BJT PNP 40V 0.6A 3-Pin TO-92 Ammo - Product that comes on tape, but is not reeled (Alt: 31Y5843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 54 Partner Stock |
|
$0.1730 / $0.3710 | Buy Now |
DISTI #
512-2N4403TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP Transistor General Purpose RoHS: Compliant | 6097 |
|
$0.0400 / $0.3500 | Buy Now |
DISTI #
E02:0323_00846480
|
Arrow Electronics | Trans GP BJT PNP 40V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2348 | Europe - 16000 |
|
$0.0342 / $0.0504 | Buy Now |
DISTI #
V72:2272_06297964
|
Arrow Electronics | Trans GP BJT PNP 40V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2229 Container: Cut Strips | Americas - 99 |
|
$0.0890 / $0.2337 | Buy Now |
|
Future Electronics | 2N4403 Series PNP 40 V 0.6 A Through Hole General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Ammo Pack | 12000Ammo Pack |
|
$0.0412 / $0.0471 | Buy Now |
|
Future Electronics | 2N4403 Series PNP 40 V 0.6 A Through Hole General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0412 / $0.0471 | Buy Now |
Part Details for 2N4403TA
2N4403TA CAD Models
2N4403TA Part Data Attributes:
|
2N4403TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4403TA
onsemi
PNP Bipolar Junction Transistor, TO-92, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N4403TA
This table gives cross-reference parts and alternative options found for 2N4403TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4403TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4403/D29Z-J25Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403TA vs 2N4403/D29Z-J25Z |
2N4403RL | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | 2N4403TA vs 2N4403RL |
2N4403/D27Z | 600mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N4403TA vs 2N4403/D27Z |
2N4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | ROHM Semiconductor | 2N4403TA vs 2N4403 |
2N4403TAR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PACKAGE-3 | Fairchild Semiconductor Corporation | 2N4403TA vs 2N4403TAR |
2N4403STZ | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2N4403TA vs 2N4403STZ |
2N4403ZL1 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | 2N4403TA vs 2N4403ZL1 |
2N4403TF | PNP Bipolar Junction Transistor, TO-92, 2000-REEL | onsemi | 2N4403TA vs 2N4403TF |
2N4403RLRPG | PNP Bipolar Transistor, TO-92 40 V, 0.6 A, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | 2N4403TA vs 2N4403RLRPG |
2N4403TA | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 | Rochester Electronics LLC | 2N4403TA vs 2N4403TA |