2N4404
Description: Power Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin,

Overview of 2N4404 by Crimson Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N4404 by Crimson Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4404 by Crimson Semiconductor Inc

2N4404
Crimson Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Base Capacitance-Max
10 pF
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
5 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Want to compare parts?
  1. 2N4404
    Crimson Semiconductor Inc
    Power Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin,
    VS

Alternate Parts for 2N4404

This table gives cross-reference parts and alternative options found for 2N4404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4404 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin Microsemi Corporation 2N4404 vs 2N4404
Part Number Description Manufacturer Compare
BF723TRL 0.05A, 200V, PNP, Si, POWER TRANSISTOR, SOT-223, 4 PIN NXP Semiconductors 2N4404 vs BF723TRL
BF723 Power Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Diodes Incorporated 2N4404 vs BF723
MJD32C-TP Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, DPACK-3 Micro Commercial Components 2N4404 vs MJD32C-TP
MJD32CT4G 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi 2N4404 vs MJD32CT4G
BSP15TC Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Diodes Incorporated 2N4404 vs BSP15TC
BSP20 Power Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Diodes Incorporated 2N4404 vs BSP20
BF723 Power Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin YAGEO Corporation 2N4404 vs BF723
BSP20TRL13 TRANSISTOR 1 A, 250 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors 2N4404 vs BSP20TRL13
BSP19T/R Power Bipolar Transistor Nexperia 2N4404 vs BSP19T/R
MJD32CT4 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 onsemi 2N4404 vs MJD32CT4

Related Parts for 2N4404

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4404 by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4404 by Crimson Semiconductor Inc

Select Manufacturer
Which Manufacturer of 2N4404 would you like to use for your alert(s)?
  • Please alert me when 2N4404 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4404 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4404.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4404 by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: