Part Details for 2N4860A by Allegro MicroSystems LLC
Overview of 2N4860A by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4860A
2N4860A CAD Models
2N4860A Part Data Attributes:
|
2N4860A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2N4860A
Allegro MicroSystems LLC
Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, METAL PACKAGE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain-source On Resistance-Max | 40 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JESD-609 Code | e0 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |