-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-2N4861A
|
Mouser Electronics | JFET JFET N-Channel -30V Low Noise RoHS: Compliant | 71 |
|
$7.9200 / $12.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N4861A
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4861A
InterFET Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | InterFET | |
Case Connection | GATE | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 60 Ω | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.8 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N4861A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4861A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N4861 | Small Signal Field-Effect Transistor, | VPT Components | 2N4861A vs JAN2N4861 |
JANTX2N4861 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Harris Semiconductor | 2N4861A vs JANTX2N4861 |
2N4861E3 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N4861A vs 2N4861E3 |
2N4861-PBF | Small Signal Field-Effect Transistor | Digitron Semiconductors | 2N4861A vs 2N4861-PBF |
2N4861ALEADFREE | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | 2N4861A vs 2N4861ALEADFREE |
2N4861 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Micro Electronics Corporation | 2N4861A vs 2N4861 |
2N4861LEADFREE | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | 2N4861A vs 2N4861LEADFREE |
MQ2N4861 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | 2N4861A vs MQ2N4861 |
2N4861 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | 2N4861A vs 2N4861 |
2N4861 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Crimson Semiconductor Inc | 2N4861A vs 2N4861 |