2N4899XR1
Description: 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-66

Overview of 2N4899XR1 by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N4899XR1 by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4899XR1 by TT Electronics Power and Hybrid / Semelab Limited

2N4899XR1
TT Electronics Power and Hybrid / Semelab Limited
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMELAB LTD
Package Description
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
4 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-66
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
3 MHz
Want to compare parts?
  1. 2N4899XR1
    TT Electronics Power and Hybrid / Semelab Limited
    4A, 60V, PNP, Si, POWER TRANSISTOR, TO-66
    VS

Alternate Parts for 2N4899XR1

This table gives cross-reference parts and alternative options found for 2N4899XR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4899XR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4899X-JQR-A 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-66 TT Electronics Power and Hybrid / Semelab Limited 2N4899XR1 vs 2N4899X-JQR-A
2N4899X-JQR-BR1 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-66 TT Electronics Power and Hybrid / Semelab Limited 2N4899XR1 vs 2N4899X-JQR-BR1
2N4899X-JQR-A Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TT Electronics Resistors 2N4899XR1 vs 2N4899X-JQR-A
2N4899X-JQR-AR1 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-66 TT Electronics Power and Hybrid / Semelab Limited 2N4899XR1 vs 2N4899X-JQR-AR1
2N4899X-JQR-B 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-66 TT Electronics Power and Hybrid / Semelab Limited 2N4899XR1 vs 2N4899X-JQR-B
2N4899X Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TT Electronics Resistors 2N4899XR1 vs 2N4899X
Part Number Description Manufacturer Compare
2N4899X-JQR-A Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TT Electronics Resistors 2N4899XR1 vs 2N4899X-JQR-A
2N4899X-JQR-BR1 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-66 TT Electronics Power and Hybrid / Semelab Limited 2N4899XR1 vs 2N4899X-JQR-BR1
2N4899X-JQR-AR1 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-66 TT Electronics Power and Hybrid / Semelab Limited 2N4899XR1 vs 2N4899X-JQR-AR1
2N4899X Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TT Electronics Resistors 2N4899XR1 vs 2N4899X
2N4899X-JQR-A 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-66 TT Electronics Power and Hybrid / Semelab Limited 2N4899XR1 vs 2N4899X-JQR-A
2N4899X-JQR-B 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-66 TT Electronics Power and Hybrid / Semelab Limited 2N4899XR1 vs 2N4899X-JQR-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4899XR1 by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4899XR1 by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of 2N4899XR1 would you like to use for your alert(s)?
  • Please alert me when 2N4899XR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4899XR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4899XR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4899XR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4899XR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4899XR1 by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: