-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Power PNP Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7722
|
Newark | Transistor, Pnp, -60V, -3A, To-225, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:30W, Dc Collector Current:-3A, Dc Current Gain Hfe:10Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2N4919G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 / $0.8900 | Buy Now |
DISTI #
26K5282
|
Newark | Bipolar Transistor, Pnp -60V To-225, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:3A, Power Dissipation:30W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:3Mhz Rohs Compliant: Yes |Onsemi 2N4919G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2N4919GOS-ND
|
DigiKey | TRANS PNP 60V 1A TO126 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
874 In Stock |
|
$0.3962 / $1.2300 | Buy Now |
DISTI #
2N4919G
|
Avnet Americas | Trans GP BJT PNP 60V 3A 3-Pin TO-225 Bulk - Bulk (Alt: 2N4919G) RoHS: Compliant Min Qty: 1161 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 16500 Partner Stock |
|
$0.2672 / $0.3189 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Rochester Electronics | 2N4919 - Power Bipolar Transistor, 3A, 60V, PNP, TO-225AA, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 16500 |
|
$0.2672 / $0.3143 | Buy Now |
|
ComSIT USA | MEDIUM-POWER PLASTIC PNP SILICON TRANSISTOR Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S541900370153
|
Chip1Stop | Trans GP BJT PNP 60V 3A 3-Pin TO-225 Box RoHS: Compliant | 175 |
|
$0.8800 / $2.6900 | Buy Now |
|
Flip Electronics | Stock, ship today | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N4919G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4919G
onsemi
Medium Power PNP Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for 2N4919G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4919G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32ATU | PNP Bipolar Power Transistor, 1000-TUBE | onsemi | 2N4919G vs TIP32ATU |