Part Details for 2N5000R1 by TT Electronics Resistors
Overview of 2N5000R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5000R1
2N5000R1 CAD Models
2N5000R1 Part Data Attributes
|
2N5000R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N5000R1
TT Electronics Resistors
Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-59, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-59 | |
JESD-30 Code | O-MUPM-D3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N5000R1
This table gives cross-reference parts and alternative options found for 2N5000R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5000R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5000.MODR1 | 2A, 80V, NPN, Si, POWER TRANSISTOR, TO-59, TO-59, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5000R1 vs 2N5000.MODR1 |
2N5000 | 2A, 80V, NPN, Si, POWER TRANSISTOR, TO-59 | Texas Instruments | 2N5000R1 vs 2N5000 |
2N5000 | 2A, 80V, NPN, Si, POWER TRANSISTOR, TO-59, TO-59, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5000R1 vs 2N5000 |
2N5000 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin | Microchip Technology Inc | 2N5000R1 vs 2N5000 |
2N5000 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN | International Devices Inc | 2N5000R1 vs 2N5000 |
2N5000.MODR1 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN | TT Electronics Resistors | 2N5000R1 vs 2N5000.MODR1 |
2N5000.MOD | 2A, 80V, NPN, Si, POWER TRANSISTOR, TO-59, TO-59, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5000R1 vs 2N5000.MOD |
2N5000 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111 | Semicoa Semiconductors | 2N5000R1 vs 2N5000 |
2N5000 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Spectrum Control | 2N5000R1 vs 2N5000 |
2N5000 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin, TO-111, 3 PIN | General Transistor Corp | 2N5000R1 vs 2N5000 |