Part Details for 2N5061 by Advanced Semiconductor Inc
Overview of 2N5061 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5061
2N5061 CAD Models
2N5061 Part Data Attributes
|
2N5061
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N5061
Advanced Semiconductor Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Leakage Current-Max | 0.01 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 510 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N5061
This table gives cross-reference parts and alternative options found for 2N5061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5061 | 0.8A, 60V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | 2N5061 vs 2N5061 |
2N5061 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | 2N5061 vs 2N5061 |
2N5061RLRAG | Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | 2N5061 vs 2N5061RLRAG |
2N5061RLRA | 0.8A, 60V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N5061 vs 2N5061RLRA |
C205YY | 1.2A, 60V, SCR, TO-226AA | Motorola Mobility LLC | 2N5061 vs C205YY |
2N5061TRELEADFREE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 60V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | 2N5061 vs 2N5061TRELEADFREE |
2N5061 | Silicon Controlled Rectifier, 1.3A I(T)RMS, 510mA I(T), 60V V(DRM), 1 Element, TO-226AA, TO-226AA, 3 PIN | Space Power Electronics Inc | 2N5061 vs 2N5061 |
2N5061 | Silicon Controlled Rectifier, 0.5A I(T)RMS, 510mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | Powerex Power Semiconductors | 2N5061 vs 2N5061 |
2N5061 | Silicon Controlled Rectifier, 510mA I(T), 60V V(DRM), 1 Element, TO-226AA, TO-226AA, 3 PIN | Swampscott Electronics Co Inc | 2N5061 vs 2N5061 |
2N5061 | 0.8A, 60V, SCR, TO-92 | Texas Instruments | 2N5061 vs 2N5061 |