Filter Your Search
1 - 10 of 61 results
|
2N5061
New Jersey Semiconductor Products Inc
|
Check for Price | No | Active | 350 µA | SCR | 60 V | e0 | 125 °C | -40 °C | Tin/Lead (Sn/Pb) | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||
|
2N5061TRE
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 µA | 800 mA | SCR | SINGLE | 60 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | CYLINDRICAL, O-PBCY-T3 | EAR99 | 8541.30.00.80 | ||||||||||||||
|
2N5061-5
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 mA | 200 µA | 60 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 800 mV | 10 µA | 60 V | TO-226AA | O-PBCY-W3 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | unknown | CYLINDRICAL, O-PBCY-W3 | EAR99 | 8541.30.00.80 | ||||||||||
|
2N5061
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.7 V | 510 A | 10 µA | 5 mA | 200 µA | 60 V | SCR | 10 µs | 800 mV | 10 A | e0 | 125 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | unknown | EAR99 | ||||||||||||||||||||
|
2N5061RLRA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.7 V | 510 A | 10 µA | 5 mA | 200 µA | 60 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 800 mV | 10 A | 60 V | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | unknown | CYLINDRICAL, O-PBCY-W3 | EAR99 | 8541.30.00.80 | ||||
|
2N5061TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | SCR | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
2N5061
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.7 V | 510 A | 10 µA | 5 mA | 200 µA | 60 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 800 mV | 10 A | 10 µA | 60 V | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | unknown | PLASTIC, TO-226AA, 3 PIN | EAR99 | 8541.30.00.80 | |||
|
2N5061TRB
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 200 µA | 800 mA | SCR | SINGLE | 800 mV | 60 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | CYLINDRICAL, O-PBCY-T3 | EAR99 | 8541.30.00.80 | ||||||||||||
|
2N5061
Boca Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | 1.7 V | 510 A | 10 µA | 5 mA | 200 µA | 60 V | SCR | 10 µs | 800 mV | 10 A | e0 | 125 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | BOCA SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||
|
2N5061TRH
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 200 µA | 800 mA | SCR | SINGLE | 800 mV | 60 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | CYLINDRICAL, O-PBCY-T3 | EAR99 | 8541.30.00.80 |