Part Details for 2N5153 by STMicroelectronics
Results Overview of 2N5153 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5153 Information
2N5153 by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5153
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$12.6240 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,PNP,80V V(BR)CEO,5A I(C),TO-39 | 7 |
|
$15.7600 / $17.7300 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,PNP,80V V(BR)CEO,5A I(C),TO-39 | 7 |
|
$13.6760 | Buy Now |
US Tariff Estimator: 2N5153 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2N5153
2N5153 Part Data Attributes
|
|
2N5153
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N5153
STMicroelectronics
5000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Metal Package-3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.75 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 5 A | |
| Collector-Emitter Voltage-Max | 80 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 70 | |
| JEDEC-95 Code | TO-39 | |
| JESD-30 Code | O-MBCY-W3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 10 W | |
| Power Dissipation-Max (Abs) | 1 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 70 Mhz |
Alternate Parts for 2N5153
This table gives cross-reference parts and alternative options found for 2N5153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANS2N5153L | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | 2N5153 vs JANS2N5153L |
| JAN2N5153L | Microchip Technology Inc | Check for Price | Power BJT _ TO-5 | 2N5153 vs JAN2N5153L |
| JANS2N5153L | Microchip Technology Inc | Check for Price | Power BJT _ TO-5 | 2N5153 vs JANS2N5153L |
| JAN2N5153L | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | 2N5153 vs JAN2N5153L |
| JANS2N5153 | MACOM | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-205, 3 PIN | 2N5153 vs JANS2N5153 |
| JANTXV2N5153L | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | 2N5153 vs JANTXV2N5153L |
| JANS2N5153 | Microchip Technology Inc | Check for Price | Power BJT _ TO-39 | 2N5153 vs JANS2N5153 |
| JANTX2N5153L | Microsemi Corporation (now Microchip) | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-205, 3 PIN | 2N5153 vs JANTX2N5153L |