Part Details for 2N5331 by TT Electronics Resistors
Overview of 2N5331 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5331
2N5331 CAD Models
2N5331 Part Data Attributes:
|
2N5331
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N5331
TT Electronics Resistors
Power Bipolar Transistor, 30A I(C), NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 80 MHz |