There are no models available for this part yet.
Overview of 2N5397 by Solitron Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N5397 by Solitron Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL,JFET,TO-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.3300 | Buy Now |
CAD Models for 2N5397 by Solitron Devices Inc
Part Data Attributes for 2N5397 by Solitron Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOLITRON DEVICES INC
|
Part Package Code
|
TO-72
|
Package Description
|
TO-72, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
1.2 pF
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-72
|
JESD-30 Code
|
O-MBCY-W4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
DEPLETION MODE
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Power Gain-Min (Gp)
|
15 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2N5397
This table gives cross-reference parts and alternative options found for 2N5397. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5397, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5397 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-72 | InterFET Corporation | 2N5397 vs 2N5397 |
2N5397 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72, FET RF Small Signal | National Semiconductor Corporation | 2N5397 vs 2N5397 |
Related Parts for 2N5397
-
2N3823Small Signal Field-Effect Transistors
-
EKI10126Power Field-Effect Transistors
-
MVF61NN151CMK50Microcontrollers
-
MR854Rectifier Diodes
-
OP292GSZOperational Amplifiers
-
MLX90614ESF-ACF-000-TUOther Analog ICs
-
JANTX1N6119ATransient Suppressors
-
TPS3306-33DPower Management Circuits
-
SRR1208-560YLFixed Inductors