Part Details for 2N5416G4 by TT Electronics Resistors
Overview of 2N5416G4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5416G4
2N5416G4 CAD Models
2N5416G4 Part Data Attributes:
|
2N5416G4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N5416G4
TT Electronics Resistors
Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for 2N5416G4
This table gives cross-reference parts and alternative options found for 2N5416G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5416G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N5416UA | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2N5416G4 vs JANS2N5416UA |
JANTXV2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Motorola Semiconductor Products | 2N5416G4 vs JANTXV2N5416 |
JAN2N5416S | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | New England Semiconductor | 2N5416G4 vs JAN2N5416S |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Baneasa SA | 2N5416G4 vs 2N5416 |
2N5416 | 1000mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5416G4 vs 2N5416 |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | General Diode Corp | 2N5416G4 vs 2N5416 |
JANTXV2N5416S | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | New England Semiconductor | 2N5416G4 vs JANTXV2N5416S |
JANTX2N5416S | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Harris Semiconductor | 2N5416G4 vs JANTX2N5416S |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Semiconductor Technology Inc | 2N5416G4 vs 2N5416 |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | 2N5416G4 vs 2N5416 |