Part Details for 2N5453 by Solitron Devices Inc
Overview of 2N5453 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5453
2N5453 CAD Models
2N5453 Part Data Attributes:
|
2N5453
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2N5453
Solitron Devices Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-71 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5453
This table gives cross-reference parts and alternative options found for 2N5453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDF504 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | 2N5453 vs SDF504 |
IFN421 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78 | InterFET Corporation | 2N5453 vs IFN421 |
LS5907 | Small Signal Field-Effect Transistor, | Linear Integrated Systems | 2N5453 vs LS5907 |
NTUD3127CT5G | 160mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 527AA-01, 6 PIN | Rochester Electronics LLC | 2N5453 vs NTUD3127CT5G |
SI3459BDV-T1-E3 | Small Signal Field-Effect Transistor, 0.0022A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, ROHS COMPLIANT, TSOP-6 | Vishay Intertechnologies | 2N5453 vs SI3459BDV-T1-E3 |
SI3433CDV-T1-GE3 | Small Signal Field-Effect Transistor, 5.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 | Vishay Intertechnologies | 2N5453 vs SI3433CDV-T1-GE3 |
NDS8926/D84Z | 5500mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | 2N5453 vs NDS8926/D84Z |
2N5907 | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, HERMETIC SEALED, TO-78, 6 PIN, FET General Purpose Small Signal | Micross Components | 2N5453 vs 2N5907 |
U423 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, 0.022 X 0.022 INCH, DIE-6 | Solitron Devices Inc | 2N5453 vs U423 |
SDF509 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | 2N5453 vs SDF509 |