Part Details for 2N5490PBFREE#N/A by Central Semiconductor Corp
Overview of 2N5490PBFREE#N/A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 2N5490PBFREE#N/A
2N5490PBFREE#N/A CAD Models
2N5490PBFREE#N/A Part Data Attributes
|
2N5490PBFREE#N/A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N5490PBFREE#N/A
Central Semiconductor Corp
Power Bipolar Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.8 MHz |
Alternate Parts for 2N5490PBFREE#N/A
This table gives cross-reference parts and alternative options found for 2N5490PBFREE#N/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5490PBFREE#N/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5494TIN/LEAD#N/A | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5490PBFREE#N/A vs 2N5494TIN/LEAD#N/A |
2N5494#N/A | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5490PBFREE#N/A vs 2N5494#N/A |
2N5490PBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5490PBFREE#N/A vs 2N5490PBFREE |
2N5490#N/A | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5490PBFREE#N/A vs 2N5490#N/A |
2N5494TIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5490PBFREE#N/A vs 2N5494TIN/LEAD |