Part Details for 2N5515 by National Semiconductor Corporation
Overview of 2N5515 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | NSC 2N5515 BARE DIE | 46 in Stock |
|
RFQ |
Part Details for 2N5515
2N5515 CAD Models
2N5515 Part Data Attributes
|
2N5515
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5515
National Semiconductor Corporation
TRANSISTOR,JFET,N-CHANNEL, DUAL,40V V(BR)DSS,7.5MA I(DSS),TO-71(6)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |