Part Details for 2N5515 by Solitron Devices Inc
Overview of 2N5515 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5515
2N5515 CAD Models
2N5515 Part Data Attributes
|
2N5515
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2N5515
Solitron Devices Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-71 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5515
This table gives cross-reference parts and alternative options found for 2N5515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI6926ADQ-T1-GE3 | TRANSISTOR 4100 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | 2N5515 vs SI6926ADQ-T1-GE3 |
2N5904 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78, | Solitron Devices Inc | 2N5515 vs 2N5904 |
NDS8926/L86Z | 5500mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | 2N5515 vs NDS8926/L86Z |
U423 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78, | Calogic Inc | 2N5515 vs U423 |
FDS6930B | Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | 2N5515 vs FDS6930B |
FDC634PL99Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | 2N5515 vs FDC634PL99Z |
FDC658AP | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SUPERSOT-6 | Fairchild Semiconductor Corporation | 2N5515 vs FDC658AP |
FDC634PS62Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | 2N5515 vs FDC634PS62Z |
RSQ035P03TR | Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT6, 6 PIN | ROHM Semiconductor | 2N5515 vs RSQ035P03TR |
2N5906 | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-78, FET General Purpose Small Signal | National Semiconductor Corporation | 2N5515 vs 2N5906 |