Part Details for 2N5567 by Motorola Mobility LLC
Overview of 2N5567 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5567
2N5567 CAD Models
2N5567 Part Data Attributes
|
2N5567
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N5567
Motorola Mobility LLC
200V, 10A, TRIAC, CASE 174-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PRESS FIT, O-MUPF-D2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 174-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 30 mA | |
JESD-30 Code | O-MUPF-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N5567
This table gives cross-reference parts and alternative options found for 2N5567. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5567, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q2040 | TRIAC, 200V V(DRM), 40A I(T)RMS | Loras Industries Inc | 2N5567 vs Q2040 |
2N6157 | TRIAC, 200V V(DRM), 30A I(T)RMS, TO-203, | Loras Industries Inc | 2N5567 vs 2N6157 |
SC251B | TRIAC, 200V V(DRM), 15A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | 2N5567 vs SC251B |
MAC6401B | 200V, 30A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | 2N5567 vs MAC6401B |
2N5571 | TRIAC, 200V V(DRM), 15A I(T)RMS, PRESSFIT-2 | Semitronics Corp | 2N5567 vs 2N5571 |
MAC6400B | TRIAC, 200V V(DRM), 40A I(T)RMS, TO-203AA | Motorola Semiconductor Products | 2N5567 vs MAC6400B |
SC246B | TRIAC, 200V V(DRM), 10A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | 2N5567 vs SC246B |
2N5571 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-203, | Loras Industries Inc | 2N5567 vs 2N5571 |
SC246B | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-203, | Loras Industries Inc | 2N5567 vs SC246B |