Part Details for Q2040 by Loras Industries Inc
Overview of Q2040 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q2040
Q2040 CAD Models
Q2040 Part Data Attributes
|
Q2040
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
Q2040
Loras Industries Inc
TRIAC, 200V V(DRM), 40A I(T)RMS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | O-MUPF-D3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Leakage Current-Max | 200 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for Q2040
This table gives cross-reference parts and alternative options found for Q2040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q2040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC251B | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-203, | Loras Industries Inc | Q2040 vs SC251B |
2N5567 | TRIAC, 200V V(DRM), 10A I(T)RMS, CASE 174-04, 2 PIN | Motorola Semiconductor Products | Q2040 vs 2N5567 |
2N5571 | 200V, 15A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | Q2040 vs 2N5571 |
SC251B | TRIAC, 200V V(DRM), 15A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | Q2040 vs SC251B |
SC241B | TRIAC, 200V V(DRM), 6A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | Q2040 vs SC241B |
PT215 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 15A I(T)RMS | Hutson Industries | Q2040 vs PT215 |
MAC6400B | TRIAC, 200V V(DRM), 40A I(T)RMS, TO-203AA | Motorola Semiconductor Products | Q2040 vs MAC6400B |
SC246B | TRIAC, 200V V(DRM), 10A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | Q2040 vs SC246B |
2N6157 | TRIAC, 200V V(DRM), 30A I(T)RMS, TO-203, | Loras Industries Inc | Q2040 vs 2N6157 |