Transistors
2N5771
Description: RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, TO-92, TO-92, 3 PIN

Overview of 2N5771 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 2N5771 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5771 by Central Semiconductor Corp

2N5771
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-92
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.75
Collector Current-Max (IC)
0.05 A
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
0.625 W
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
850 MHz
Turn-off Time-Max (toff)
20 ns
Turn-on Time-Max (ton)
15 ns
VCEsat-Max
0.6 V
Want to compare parts?
  1. 2N5771
    Central Semiconductor Corp
    RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, TO-92, TO-92, 3 PIN
    VS

Alternate Parts for 2N5771

This table gives cross-reference parts and alternative options found for 2N5771. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5771, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4209 TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-18, BIP RF Small Signal National Semiconductor Corporation 2N5771 vs 2N4209
2N4208 RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-18, Central Semiconductor Corp 2N5771 vs 2N4208
2N5771 RF Small Signal Bipolar Transistor, 0.05A I(C), Silicon, PNP, TO-92, TO-92, 3 PIN Space Power Electronics Inc 2N5771 vs 2N5771
2N3546 Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-206AA Motorola Mobility LLC 2N5771 vs 2N3546
2N5771 RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-92, Fairchild Semiconductor Corporation 2N5771 vs 2N5771
2N5771D75Z RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-92 Fairchild Semiconductor Corporation 2N5771 vs 2N5771D75Z
2N4207 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, PNP, TO-18, Crimson Semiconductor Inc 2N5771 vs 2N4207
2N4208 Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-206AA Motorola Mobility LLC 2N5771 vs 2N4208
MM4209 Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-206AA Motorola Mobility LLC 2N5771 vs MM4209
2N5771D26Z RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-92 Fairchild Semiconductor Corporation 2N5771 vs 2N5771D26Z

Related Parts for 2N5771

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5771 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5771 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 2N5771 would you like to use for your alert(s)?
  • Please alert me when 2N5771 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5771 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5771 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5771 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5771.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5771 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: