Part Details for MM4209 by Motorola Mobility LLC
Overview of MM4209 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MM4209
MM4209 CAD Models
MM4209 Part Data Attributes
|
MM4209
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MM4209
Motorola Mobility LLC
Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.7 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 850 MHz | |
Turn-off Time-Max (toff) | 20 ns | |
Turn-on Time-Max (ton) | 15 ns | |
VCEsat-Max | 0.15 V |
Alternate Parts for MM4209
This table gives cross-reference parts and alternative options found for MM4209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4207 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, PNP, TO-18 | Central Semiconductor Corp | MM4209 vs 2N4207 |
2N5057 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-18 | Central Semiconductor Corp | MM4209 vs 2N5057 |
2N4209 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, PNP, TO-18, METAL, CASE 22-03, 3 PIN | Motorola Semiconductor Products | MM4209 vs 2N4209 |
2N3546 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-18, | Central Semiconductor Corp | MM4209 vs 2N3546 |
2N4209 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, PNP, TO-18, | Crimson Semiconductor Inc | MM4209 vs 2N4209 |
2N4208 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-18, | Central Semiconductor Corp | MM4209 vs 2N4208 |
2N3546 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-18, TO-18, 3 PIN | Solid State Devices Inc (SSDI) | MM4209 vs 2N3546 |
2N5771 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MM4209 vs 2N5771 |
2N5771D26Z | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-92 | Fairchild Semiconductor Corporation | MM4209 vs 2N5771D26Z |
2N4208 | Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-206AA | Motorola Mobility LLC | MM4209 vs 2N4208 |