Part Details for 2N5794U by TT Electronics OPTEK Technology
Overview of 2N5794U by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for 2N5794U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3702
|
Newark | Transistor, bjt, pair, npn,40V V(Br)Ceo,600Ma I(C),llcc Rohs Compliant: Yes |Tt Electronics/optek Technology 2N5794U Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4300 / $36.4700 | Buy Now |
DISTI #
365-1986-ND
|
DigiKey | TRANS 2NPN 40V 0.6A 6CLCC Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7850 / $41.0000 | Buy Now |
DISTI #
70048870
|
RS | 6 Pin, Smtdual Npn Transisor | Optek (TT Electronics) 2N5794U RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3700 / $41.5200 | RFQ |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 120 Package Multiple: 120 Container: Tray | 0Tray |
|
$38.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$34.1100 / $93.4300 | Buy Now | |
DISTI #
000000000003458343
|
Sager | Bipolar Transistors - BJT Dual NPN Transistor 6 Pin | 0 |
|
Buy Now |
Part Details for 2N5794U
2N5794U CAD Models
2N5794U Part Data Attributes:
|
2N5794U
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
2N5794U
TT Electronics OPTEK Technology
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 310 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N5794U
This table gives cross-reference parts and alternative options found for 2N5794U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5794U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | 2N5794U vs 2N5794U |
JANTX2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | Silicon Transistor Corporation | 2N5794U vs JANTX2N5794U |
JANTXV2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | 2N5794U vs JANTXV2N5794U |
2N5794UE3 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | 2N5794U vs 2N5794UE3 |
2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | 2N5794U vs 2N5794U |
JANTX2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | 2N5794U vs JANTX2N5794U |
JAN2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | 2N5794U vs JAN2N5794U |
JAN2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | Silicon Transistor Corporation | 2N5794U vs JAN2N5794U |