Part Details for 2N5794UE3 by Microsemi Corporation
Overview of 2N5794UE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5794UE3
2N5794UE3 CAD Models
2N5794UE3 Part Data Attributes
|
2N5794UE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5794UE3
Microsemi Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SURFACE MOUNT PACKAGE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | R-CDCC-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 310 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N5794UE3
This table gives cross-reference parts and alternative options found for 2N5794UE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5794UE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | Silicon Transistor Corporation | 2N5794UE3 vs JAN2N5794U |
JANTXV2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | 2N5794UE3 vs JANTXV2N5794U |
JANTXV2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | 2N5794UE3 vs JANTXV2N5794U |
JANTX2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | 2N5794UE3 vs JANTX2N5794U |
JANTX2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | Silicon Transistor Corporation | 2N5794UE3 vs JANTX2N5794U |
2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon | TT Electronics OPTEK Technology | 2N5794UE3 vs 2N5794U |
JAN2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | 2N5794UE3 vs JAN2N5794U |
JANTX2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | 2N5794UE3 vs JANTX2N5794U |
2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon | Silicon Transistor Corporation | 2N5794UE3 vs 2N5794U |
JAN2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | 2N5794UE3 vs JAN2N5794U |