Part Details for 2N5836 by Baneasa SA
Overview of 2N5836 by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5836
2N5836 CAD Models
2N5836 Part Data Attributes
|
2N5836
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
2N5836
Baneasa SA
RF Small Signal Bipolar Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 2N5836
This table gives cross-reference parts and alternative options found for 2N5836. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5836, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5836 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, L Band, Silicon, NPN, TO-46 | Motorola Semiconductor Products | 2N5836 vs 2N5836 |