Datasheets
2N5908 by:

Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, HERMETIC SEALED, TO-78, 6 PIN

Part Details for 2N5908 by Linear Integrated Systems

Overview of 2N5908 by Linear Integrated Systems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N5908

2N5908 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N5908 Part Data Attributes

2N5908 Linear Integrated Systems
Buy Now Datasheet
Compare Parts:
2N5908 Linear Integrated Systems Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, HERMETIC SEALED, TO-78, 6 PIN
Part Life Cycle Code Active
Ihs Manufacturer LINEAR INTEGRATED SYSTEMS INC
Part Package Code TO-78
Package Description HERMETIC SEALED, TO-78, 6 PIN
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
FET Technology JUNCTION
Feedback Cap-Max (Crss) 1.5 pF
JESD-30 Code O-MBCY-W6
Number of Elements 2
Number of Terminals 6
Operating Mode DEPLETION MODE
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON

Alternate Parts for 2N5908

This table gives cross-reference parts and alternative options found for 2N5908. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5908, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N5908 TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, HERMETIC SEALED, TO-78, 6 PIN, FET General Purpose Small Signal Micross Components 2N5908 vs 2N5908
2N5908 Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78, Solitron Devices Inc 2N5908 vs 2N5908
Part Number Description Manufacturer Compare
SI3457BDV-T1 Small Signal Field-Effect Transistor, 3.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6 Vishay Siliconix 2N5908 vs SI3457BDV-T1
2N5908 TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-78, FET General Purpose Small Signal National Semiconductor Corporation 2N5908 vs 2N5908
2N3956 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN Space Power Electronics Inc 2N5908 vs 2N3956
MMDF3304R2 7300mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 751-06, SO-8 Motorola Mobility LLC 2N5908 vs MMDF3304R2
FDS6990AD84Z Small Signal Field-Effect Transistor, 7.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation 2N5908 vs FDS6990AD84Z
2N5197 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71(6), 6 PIN Hi-Tron Semiconductor Corp 2N5908 vs 2N5197
PMN34UN,135 N-channel TrenchMOS ultra low level FET@en-us TSOP 6-Pin Nexperia 2N5908 vs PMN34UN,135
FDS6990AS Dual N-Channel PowerTrench® SyncFET™, 30V, 7.5A, 22mΩ, 2500-REEL onsemi 2N5908 vs FDS6990AS
ZXMN3A04DN8TC Small Signal Field-Effect Transistor, 6.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 Diodes Incorporated 2N5908 vs ZXMN3A04DN8TC
ZXMN3A04DN8TA Small Signal Field-Effect Transistor, 6.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 Zetex / Diodes Inc 2N5908 vs ZXMN3A04DN8TA

2N5908 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5908 by Linear Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5908 by Linear Integrated Systems

Select Manufacturer
Which Manufacturer of 2N5908 would you like to use for your alert(s)?
  • Please alert me when 2N5908 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5908 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5908 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5908 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5908.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5908 by Linear Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: