Part Details for 2N6027G by onsemi
Overview of 2N6027G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for 2N6027G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0850 / $0.3140 | Buy Now |
|
Win Source Electronics | TRANS PROG UNIJUNCT 40V TO92 | 60000 |
|
$0.0910 / $0.1360 | Buy Now |
Part Details for 2N6027G
2N6027G CAD Models
2N6027G Part Data Attributes
|
2N6027G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6027G
onsemi
Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | PLASTIC, CASE 029, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Anode to Cathode Voltage-Max | 40 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 150 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Current-Max | 2 µA | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 70 µA |
Alternate Parts for 2N6027G
This table gives cross-reference parts and alternative options found for 2N6027G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6027G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6027APM | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027G vs 2N6027APM |
2N6027 | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N6027G vs 2N6027 |
2N6027RL1 | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | 2N6027G vs 2N6027RL1 |
2N6027RLRAG | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | 2N6027G vs 2N6027RLRAG |
2N6027TRG | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027G vs 2N6027TRG |
2N6027 | Programmable UJT, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | 2N6027G vs 2N6027 |
2N6027-5 | PROGRAMMABLE UJT | Motorola Mobility LLC | 2N6027G vs 2N6027-5 |
2N6027TRE | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027G vs 2N6027TRE |
2N6027TRF | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027G vs 2N6027TRF |
2N6027TRB | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027G vs 2N6027TRB |