Datasheets
2N6037#N/A by: Central Semiconductor Corp

Power Bipolar Transistor,

Part Details for 2N6037#N/A by Central Semiconductor Corp

Overview of 2N6037#N/A by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Smart Cities

Part Details for 2N6037#N/A

2N6037#N/A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6037#N/A Part Data Attributes

2N6037#N/A Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
2N6037#N/A Central Semiconductor Corp Power Bipolar Transistor,
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 4 A
Collector-Emitter Voltage-Max 40 V
Configuration DARLINGTON
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 25 MHz

Alternate Parts for 2N6037#N/A

This table gives cross-reference parts and alternative options found for 2N6037#N/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6037#N/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N6037 4 A, 40 V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 77-03, 3 PIN Motorola Mobility LLC 2N6037#N/A vs 2N6037
2N6037PBFREE#N/A Power Bipolar Transistor, Central Semiconductor Corp 2N6037#N/A vs 2N6037PBFREE#N/A
2N6037 Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, CASE 77-03, 3 PIN Motorola Semiconductor Products 2N6037#N/A vs 2N6037
Part Number Description Manufacturer Compare
2N6037PBFREE#N/A Power Bipolar Transistor, Central Semiconductor Corp 2N6037#N/A vs 2N6037PBFREE#N/A
2N6037 4 A, 40 V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 77-03, 3 PIN Motorola Mobility LLC 2N6037#N/A vs 2N6037
2N6037 Power Bipolar Transistor, Central Semiconductor Corp 2N6037#N/A vs 2N6037

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6037#N/A by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6037#N/A by Central Semiconductor Corp

  • Please alert me when 2N6037#N/A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6037#N/A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6037#N/A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6037#N/A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6037#N/A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6037#N/A by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: