Part Details for 2N6109BU by onsemi
Overview of 2N6109BU by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6109BU
2N6109BU CAD Models
2N6109BU Part Data Attributes
|
2N6109BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6109BU
onsemi
TRANSISTOR 7 A, 50 V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 2.3 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for 2N6109BU
This table gives cross-reference parts and alternative options found for 2N6109BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6109BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6109BS | 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6109BU vs 2N6109BS |
2N6109BD | 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6109BU vs 2N6109BD |
2N6109AU | 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6109BU vs 2N6109AU |
2N6109DW | 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6109BU vs 2N6109DW |
2N6109AS | TRANSISTOR 7 A, 50 V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | 2N6109BU vs 2N6109AS |
2N6109BV | 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6109BU vs 2N6109BV |
2N6109BA | 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6109BU vs 2N6109BA |