2N6214
Description: 2A, 400V, PNP, Si, POWER TRANSISTOR, TO-213AA

Overview of 2N6214 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6214 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6214 by Rochester Electronics LLC

2N6214
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
Case Connection
COLLECTOR
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-213AA
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Qualification Status
COMMERCIAL
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N6214
    Rochester Electronics LLC
    2A, 400V, PNP, Si, POWER TRANSISTOR, TO-213AA
    VS

Alternate Parts for 2N6214

This table gives cross-reference parts and alternative options found for 2N6214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6214 2A, 400V, PNP, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6214 vs 2N6214
2N6214 Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, Spectrum Control 2N6214 vs 2N6214
2N6214 Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin Harris Semiconductor 2N6214 vs 2N6214
2N6214 Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin Microsemi Corporation 2N6214 vs 2N6214
2N6214 Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN TT Electronics Resistors 2N6214 vs 2N6214
Part Number Description Manufacturer Compare
BD138-10 1.5 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-126 Fairchild Semiconductor Corporation 2N6214 vs BD138-10
TIP140T Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Samsung Semiconductor 2N6214 vs TIP140T
BD138-6 1.5 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-126 Fairchild Semiconductor Corporation 2N6214 vs BD138-6
MJ15020 4A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA Motorola Mobility LLC 2N6214 vs MJ15020
MJ15020 4A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN Rochester Electronics LLC 2N6214 vs MJ15020
2N6263 3A, 120V, NPN, Si, POWER TRANSISTOR, TO-213AA Rochester Electronics LLC 2N6214 vs 2N6263
BD140-6 1.5 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-126 Fairchild Semiconductor Corporation 2N6214 vs BD140-6
BD137-16 1.5 A, 60 V, NPN, Si, POWER TRANSISTOR, TO-126 Fairchild Semiconductor Corporation 2N6214 vs BD137-16

Related Parts for 2N6214

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6214 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6214 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 2N6214 would you like to use for your alert(s)?
  • Please alert me when 2N6214 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6214 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6214 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6214 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6214.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6214 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: