2N6286-JQR
Description: Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN

Overview of 2N6286-JQR by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6286-JQR by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6286-JQR by TT Electronics Resistors

2N6286-JQR
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
20 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
750
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Want to compare parts?
  1. 2N6286-JQR
    TT Electronics Resistors
    Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN
    VS

Alternate Parts for 2N6286-JQR

This table gives cross-reference parts and alternative options found for 2N6286-JQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6286-JQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N6286 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-3, 2 PIN Intersil Corporation 2N6286-JQR vs JANTX2N6286
JAN2N6286 Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N6286-JQR vs JAN2N6286
JAN2N6286 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-3, 2 PIN Intersil Corporation 2N6286-JQR vs JAN2N6286
JANTXV2N6286 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-3, 2 PIN Motorola Mobility LLC 2N6286-JQR vs JANTXV2N6286
JANTX2N6286 Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, TO-3, 2 PIN Harris Semiconductor 2N6286-JQR vs JANTX2N6286
2N6286R1 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6286-JQR vs 2N6286R1
JANTX2N6286 Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N6286-JQR vs JANTX2N6286
2N6286G 20 A, 80 V PNP Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY onsemi 2N6286-JQR vs 2N6286G
2N6286.MODR1 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6286-JQR vs 2N6286.MODR1
2N6286 Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Central Semiconductor Corp 2N6286-JQR vs 2N6286
Part Number Description Manufacturer Compare
JANTX2N6286 Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc 2N6286-JQR vs JANTX2N6286
JAN2N6286 Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc 2N6286-JQR vs JAN2N6286
2N6286E3 Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N6286-JQR vs 2N6286E3
2N6286-JQRR1 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6286-JQR vs 2N6286-JQRR1
2N6285 Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, Advanced Semiconductor Inc 2N6286-JQR vs 2N6285
2N6286 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA Intersil Corporation 2N6286-JQR vs 2N6286
2N6286-JQR-A Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6286-JQR vs 2N6286-JQR-A
BDX68B.MODR1 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-3 TT Electronics Power and Hybrid / Semelab Limited 2N6286-JQR vs BDX68B.MODR1
2N6285 20A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN Motorola Mobility LLC 2N6286-JQR vs 2N6285
2N6286 Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin Harris Semiconductor 2N6286-JQR vs 2N6286

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6286-JQR by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6286-JQR by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 2N6286-JQR would you like to use for your alert(s)?
  • Please alert me when 2N6286-JQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6286-JQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6286-JQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6286-JQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6286-JQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6286-JQR by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: