Part Details for 2N6292 by SPC Multicomp
Overview of 2N6292 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2N6292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H1388
|
Newark | Bipolar Transistor, Npn, 70V, Transistor Polarity:Npn, Collector Emitter Voltage Max:70V, Continuous Collector Current:7A, Power Dissipation:40W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:4Mhz, Msl:- Rohs Compliant: Yes |Multicomp Pro 2N6292 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1583 |
|
$0.4960 / $1.3600 | Buy Now |
Part Details for 2N6292
2N6292 CAD Models
2N6292 Part Data Attributes:
|
2N6292
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2N6292
SPC Multicomp
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 2.3 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |