2N6298.MOD
Description: Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN

Overview of 2N6298.MOD by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADRF6755ACPZ Analog Devices Sat mod
ADRF6755ACPZ-R7 Analog Devices Sat mod
LTC5588IPF-1#TRPBF Analog Devices 200MHz to 6000MHz 4xrature Mod

CAD Models for 2N6298.MOD by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6298.MOD by TT Electronics Resistors

2N6298.MOD
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
HERMETIC SEALED, METAL, TO-66, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
750
JEDEC-95 Code
TO-213AA
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Want to compare parts?
  1. 2N6298.MOD
    TT Electronics Resistors
    Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN
    VS

Alternate Parts for 2N6298.MOD

This table gives cross-reference parts and alternative options found for 2N6298.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6298.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N6299 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-213AA, 2 PIN Cobham Semiconductor Solutions 2N6298.MOD vs JAN2N6299
2N6298 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Mospec Semiconductor Corp 2N6298.MOD vs 2N6298
JANTXV2N6299 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213, Metal, 2 Pin Silicon Transistor Corporation 2N6298.MOD vs JANTXV2N6299
JANTX2N6299 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213, Metal, 2 Pin Silicon Transistor Corporation 2N6298.MOD vs JANTX2N6299
2N6298 Power Bipolar Transistor Cobham Semiconductor Solutions 2N6298.MOD vs 2N6298
2N6298 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin Microchip Technology Inc 2N6298.MOD vs 2N6298
2N6298-JQR-BR1 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TT Electronics Resistors 2N6298.MOD vs 2N6298-JQR-BR1
JANTXV2N6298 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin Microchip Technology Inc 2N6298.MOD vs JANTXV2N6298
JANTXV2N6298 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-66, 2 PIN Motorola Mobility LLC 2N6298.MOD vs JANTXV2N6298
JANTXV2N6298 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-213AA, 2 PIN Cobham Semiconductor Solutions 2N6298.MOD vs JANTXV2N6298
Part Number Description Manufacturer Compare
JANTXV2N6298 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN Microsemi Corporation 2N6298.MOD vs JANTXV2N6298
JANTX2N6299 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, TO-66, 2 PIN Defense Logistics Agency 2N6298.MOD vs JANTX2N6299
2N6298-JQR-A Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TT Electronics Resistors 2N6298.MOD vs 2N6298-JQR-A
JAN2N6299 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN Microsemi Corporation 2N6298.MOD vs JAN2N6299
2N6299 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-213AA Motorola Mobility LLC 2N6298.MOD vs 2N6299
2N6298 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Crimson Semiconductor Inc 2N6298.MOD vs 2N6298
JAN2N6298 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213, Metal, 2 Pin Silicon Transistor Corporation 2N6298.MOD vs JAN2N6298
2N6299-JQR-B 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-66 TT Electronics Power and Hybrid / Semelab Limited 2N6298.MOD vs 2N6299-JQR-B
2N6298-JQR-BR1 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TT Electronics Resistors 2N6298.MOD vs 2N6298-JQR-BR1
JANTXV2N6298 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin Microchip Technology Inc 2N6298.MOD vs JANTXV2N6298

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6298.MOD by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6298.MOD by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 2N6298.MOD would you like to use for your alert(s)?
  • Please alert me when 2N6298.MOD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6298.MOD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6298.MOD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6298.MOD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6298.MOD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6298.MOD by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: