There are no models available for this part yet.
Overview of 2N6299E3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N6299E3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ0877
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip 2N6299E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5200 / $26.5400 | Buy Now | |
DISTI #
2N6299E3-ND
|
DigiKey | TRANS PNP DARL 80V 8A TO66 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5402 | Buy Now | |
DISTI #
2N6299E3
|
Avnet Americas | Transistor Darlington PNP 60V 8A 2-Pin TO-213AA Tray - Bulk (Alt: 2N6299E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5200 / $28.5800 | Buy Now | |
DISTI #
494-2N6299E3
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Compliant | 0 |
|
$26.5400 | Order Now | |
DISTI #
2N6299E3
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
88 Alternates Available |
|
$28.5800 | Buy Now | |
Future Electronics | Darlington Power Silicon Transistor. RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks Container: Bag | 0Bag |
|
$26.0200 / $27.3300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 88 Factory Stock |
|
$25.3200 / $53.0400 | Buy Now | ||
DISTI #
66332804
|
Verical | Trans Darlington PNP 80V 8A 64000mW 3-Pin(2+Tab) TO-66 Tray RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Americas - 21 |
|
$55.0351 | Buy Now | |
NAC | Power BJT RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Tray | 0 |
|
$24.8800 / $29.1400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 88 Factory Stock |
|
$25.3200 / $53.0400 | Buy Now |
CAD Models for 2N6299E3 by Microchip Technology Inc
Part Data Attributes for 2N6299E3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
36 Weeks
|
Collector Current-Max (IC)
|
8 A
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
750
|
Operating Temperature-Max
|
175 °C
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
64 W
|
Surface Mount
|
NO
|
Alternate Parts for 2N6299E3
This table gives cross-reference parts and alternative options found for 2N6299E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6299E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | 2N6299E3 vs JAN2N6299 |
2N6299 | 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-213AA | Motorola Mobility LLC | 2N6299E3 vs 2N6299 |
2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Crimson Semiconductor Inc | 2N6299E3 vs 2N6299 |
2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213, Metal, 2 Pin | Silicon Transistor Corporation | 2N6299E3 vs 2N6299 |
JANTX2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | 2N6299E3 vs JANTX2N6299 |
2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Mospec Semiconductor Corp | 2N6299E3 vs 2N6299 |
2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Swampscott Electronics Co Inc | 2N6299E3 vs 2N6299 |
2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Space Power Electronics Inc | 2N6299E3 vs 2N6299 |
JANTX2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin | Microchip Technology Inc | 2N6299E3 vs JANTX2N6299 |
2N6299-JQR-AR1 | 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-66 | TT Electronics Power and Hybrid / Semelab Limited | 2N6299E3 vs 2N6299-JQR-AR1 |
Related Parts for 2N6299E3
-
2N6299Power Bipolar Transistors
-
2N2405Small Signal Bipolar Transistors
-
2N7000-D26ZPower Field-Effect Transistors
-
EEETG2A330PFixed Capacitors
-
2N7002DW-7-FSmall Signal Field-Effect Transistors
-
2ED020I12FIXUMA1Peripheral Drivers
-
2N6394TGSilicon Controlled Rectifiers
-
320861Terminals and Terminal Blocks
-
2GM54-D-2B-BToggle Switches