Part Details for 2N6301SMD-JQR-B by TT Electronics Resistors
Overview of 2N6301SMD-JQR-B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6301SMD-JQR-B
2N6301SMD-JQR-B CAD Models
2N6301SMD-JQR-B Part Data Attributes:
|
2N6301SMD-JQR-B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N6301SMD-JQR-B
TT Electronics Resistors
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMD1-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-276AB | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6301SMD-JQR-B
This table gives cross-reference parts and alternative options found for 2N6301SMD-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6301SMD-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6301SMD-QR-B | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | 2N6301SMD-JQR-B vs 2N6301SMD-QR-B |
2N6301SMD-QR-BR4 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | 2N6301SMD-JQR-B vs 2N6301SMD-QR-BR4 |
2N6301SMD-QR-B | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD-JQR-B vs 2N6301SMD-QR-B |
2N6301SMD-JQR-BR4 | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD-JQR-B vs 2N6301SMD-JQR-BR4 |
2N6301SMD-QR-BR4 | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD-JQR-B vs 2N6301SMD-QR-BR4 |
2N6301SMD-JQR-B | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD-JQR-B vs 2N6301SMD-JQR-B |
2N6301SMD-JQR | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | 2N6301SMD-JQR-B vs 2N6301SMD-JQR |
2N6301SMD | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD-JQR-B vs 2N6301SMD |
2N6301SMD-JQR-A | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | 2N6301SMD-JQR-B vs 2N6301SMD-JQR-A |
2N6301SMD-JQR-A | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD-JQR-B vs 2N6301SMD-JQR-A |