Part Details for 2N6301SMD-QR-BR4 by TT Electronics Resistors
Overview of 2N6301SMD-QR-BR4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6301SMD-QR-BR4
2N6301SMD-QR-BR4 CAD Models
2N6301SMD-QR-BR4 Part Data Attributes
|
2N6301SMD-QR-BR4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N6301SMD-QR-BR4
TT Electronics Resistors
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMD1-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-276AB | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6301SMD-QR-BR4
This table gives cross-reference parts and alternative options found for 2N6301SMD-QR-BR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6301SMD-QR-BR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6301SMD-JQR-BR4 | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD-QR-BR4 vs 2N6301SMD-JQR-BR4 |
2N6301SMD-QR-B | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD-QR-BR4 vs 2N6301SMD-QR-B |
2N6301SMD-JQRR4 | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD-QR-BR4 vs 2N6301SMD-JQRR4 |
2N6301SMD-JQR | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | 2N6301SMD-QR-BR4 vs 2N6301SMD-JQR |
2N6301SMD | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | 2N6301SMD-QR-BR4 vs 2N6301SMD |
2N6301SMD-JQR-AR4 | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD-QR-BR4 vs 2N6301SMD-JQR-AR4 |
2N6301SMDR4 | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD-QR-BR4 vs 2N6301SMDR4 |
2N6301SMD-JQR-B | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | 2N6301SMD-QR-BR4 vs 2N6301SMD-JQR-B |
2N6301SMD-JQR-A | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | 2N6301SMD-QR-BR4 vs 2N6301SMD-JQR-A |
2N6301SMD-JQR-B | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD-QR-BR4 vs 2N6301SMD-JQR-B |