Part Details for 2N6301SMD by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N6301SMD by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6301SMD
2N6301SMD CAD Models
2N6301SMD Part Data Attributes
|
2N6301SMD
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N6301SMD
TT Electronics Power and Hybrid / Semelab Limited
8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-276AB | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-276AB | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6301SMD
This table gives cross-reference parts and alternative options found for 2N6301SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6301SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6301SMD-JQR-BR4 | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD vs 2N6301SMD-JQR-BR4 |
2N6301SMD-QR-B | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD vs 2N6301SMD-QR-B |
2N6301SMD-JQRR4 | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD vs 2N6301SMD-JQRR4 |
2N6301SMD-JQR | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | 2N6301SMD vs 2N6301SMD-JQR |
2N6301SMD | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | 2N6301SMD vs 2N6301SMD |
2N6301SMD-JQR-AR4 | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD vs 2N6301SMD-JQR-AR4 |
2N6301SMD-QR-BR4 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | 2N6301SMD vs 2N6301SMD-QR-BR4 |
2N6301SMDR4 | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N6301SMD vs 2N6301SMDR4 |
2N6301SMD-JQR-B | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | 2N6301SMD vs 2N6301SMD-JQR-B |
2N6301SMD-JQR-A | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | 2N6301SMD vs 2N6301SMD-JQR-A |