Part Details for 2N6317 by Microchip Technology Inc
Overview of 2N6317 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0882
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip 2N6317 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4200 / $32.6700 | Buy Now |
DISTI #
2N6317-ND
|
DigiKey | TRANS PNP 60V 7A TO-213AA Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6702 | Buy Now |
DISTI #
2N6317
|
Avnet Americas | Trans GP BJT PNP 60V 7A 3-Pin(2+Tab) TO-66 - Bulk (Alt: 2N6317) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4200 / $35.1900 | Buy Now |
DISTI #
494-2N6317
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 120 |
|
$32.6700 / $35.1900 | Buy Now |
DISTI #
2N6317
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
372 Alternates Available |
|
$35.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 372 Factory Stock |
|
$31.2100 / $85.4800 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Tray | 0 |
|
$30.6600 / $35.9100 | Buy Now |
DISTI #
2N6317
|
Avnet Silica | Trans GP BJT PNP 60V 7A 3-Pin(2+Tab) TO-66 (Alt: 2N6317) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2N6317
|
EBV Elektronik | Trans GP BJT PNP 60V 7A 3-Pin(2+Tab) TO-66 (Alt: 2N6317) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 372 Factory Stock |
|
$31.2100 / $85.4800 | Buy Now |
Part Details for 2N6317
2N6317 CAD Models
2N6317 Part Data Attributes
|
2N6317
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6317
Microchip Technology Inc
Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Base Capacitance-Max | 300 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
Fall Time-Max (tf) | 800 ns | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 90 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 700 ns | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1800 ns | |
VCEsat-Max | 2 V |
Alternate Parts for 2N6317
This table gives cross-reference parts and alternative options found for 2N6317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6318 | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin | Microchip Technology Inc | 2N6317 vs 2N6318 |