Part Details for 2N6340 by Motorola Semiconductor Products
Overview of 2N6340 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-3 | 120 |
|
$4.1400 / $10.3500 | Buy Now |
Part Details for 2N6340
2N6340 CAD Models
2N6340 Part Data Attributes
|
2N6340
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N6340
Motorola Semiconductor Products
Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Base Capacitance-Max | 300 pF | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 200 W | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
Turn-off Time-Max (toff) | 1250 ns | |
VCEsat-Max | 1.8 V |
Alternate Parts for 2N6340
This table gives cross-reference parts and alternative options found for 2N6340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6340R1 | 25A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6340 vs 2N6340R1 |
2N6340 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | Silicon Transistor Corporation | 2N6340 vs 2N6340 |
2N6340 | Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6340 vs 2N6340 |
JANTXV2N6341 | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | Silicon Transistor Corporation | 2N6340 vs JANTXV2N6341 |
2N6340XR1 | 25A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6340 vs 2N6340XR1 |
2N6340 | Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Spectrum Control | 2N6340 vs 2N6340 |
2N6340R1 | Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6340 vs 2N6340R1 |
2N6340CECC | Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | 2N6340 vs 2N6340CECC |
2N6340 | 25A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | Motorola Mobility LLC | 2N6340 vs 2N6340 |
2N6340 | 25A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, METAL, TO-3, 2 PIN | onsemi | 2N6340 vs 2N6340 |