Part Details for 2N6341 by SPC Multicomp
Overview of 2N6341 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2N6341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H1390
|
Newark | Bipolar Transistor, Npn, 150V, To-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:150V, Continuous Collector Current:25A, Power Dissipation:200W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Multicomp Pro 2N6341 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now |
Part Details for 2N6341
2N6341 CAD Models
2N6341 Part Data Attributes
|
2N6341
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2N6341
SPC Multicomp
Power Bipolar Transistor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 2N6341
This table gives cross-reference parts and alternative options found for 2N6341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | ProTek Devices | 2N6341 vs JANTX2N6341 |
JANTX2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | CRYSTALONICS Inc | 2N6341 vs JANTX2N6341 |
JANTXV2N6341 | 25A, 150V, NPN, Si, POWER TRANSISTOR, TO-204AA, SIMILAR TO TO-204AA, 2 PIN | Motorola Mobility LLC | 2N6341 vs JANTXV2N6341 |
JANTXV2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | Motorola Semiconductor Products | 2N6341 vs JANTXV2N6341 |
JANTX2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | Motorola Semiconductor Products | 2N6341 vs JANTX2N6341 |
2N6341 | 25A, 150V, NPN, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | onsemi | 2N6341 vs 2N6341 |
2N6341G | 25 A, 150 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY | onsemi | 2N6341 vs 2N6341G |