Datasheets
2N6388 by:

Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN

Part Details for 2N6388 by Microsemi Corporation

Overview of 2N6388 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N6388

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 7 16
  • 7 $0.7500
$0.7500 Buy Now
Quest Components Bipolar Junction Transistor, Darlington, NPN Type, TO-220AB 12
  • 1 $1.0000
  • 6 $0.8000
$0.8000 / $1.0000 Buy Now

Part Details for 2N6388

2N6388 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6388 Part Data Attributes

2N6388 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
2N6388 Microsemi Corporation Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code SFM
Package Description PLASTIC, TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 80 V
DC Current Gain-Min (hFE) 1000
JEDEC-95 Code TO-220
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Alternate Parts for 2N6388

This table gives cross-reference parts and alternative options found for 2N6388. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6388, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N6388LEADFREE Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Central Semiconductor Corp 2N6388 vs 2N6388LEADFREE
2N6388 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220, 3 PIN STMicroelectronics 2N6388 vs 2N6388
2N6388-BP Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Micro Commercial Components 2N6388 vs 2N6388-BP
2N6388 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN Micro Commercial Components 2N6388 vs 2N6388
2N6388 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Crimson Semiconductor Inc 2N6388 vs 2N6388
2N6388 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Central Semiconductor Corp 2N6388 vs 2N6388
2N6388G 10 A, 80 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE onsemi 2N6388 vs 2N6388G
2N6388 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, CASE 221A-06, 3 PIN Motorola Mobility LLC 2N6388 vs 2N6388
2N6388 10 A, 80 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE onsemi 2N6388 vs 2N6388
Part Number Description Manufacturer Compare
2N6388 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, CASE 221A-06, 3 PIN Motorola Mobility LLC 2N6388 vs 2N6388
BD180G 1A, 80V, PNP, Si, POWER TRANSISTOR, TO-225AA, ROHS COMPLIANT, PLASTIC, CASE 77-09, TO-225, 3 PIN Rochester Electronics LLC 2N6388 vs BD180G
TIP3055 15A, 60V, NPN, Si, POWER TRANSISTOR JW Miller 2N6388 vs TIP3055
BDW42 15A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC 2N6388 vs BDW42
TIP131 POWER TRANSISTOR, TO-220, TO-220, 3 PIN JW Miller 2N6388 vs TIP131
D44H11G 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN Rochester Electronics LLC 2N6388 vs D44H11G
BD240A 2A, 60V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN JW Miller 2N6388 vs BD240A
MJE521G 4A, 40V, NPN, Si, POWER TRANSISTOR, TO-225AA, LEAD FREE, PLASTIC, CASE 77-09, TO-225, 3 PIN Rochester Electronics LLC 2N6388 vs MJE521G
MJ15024 16A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA Motorola Mobility LLC 2N6388 vs MJ15024
BDW42 15A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, COMPACT, PLASTIC, CASE 221A-09, 3 PIN Rochester Electronics LLC 2N6388 vs BDW42

2N6388 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6388 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6388 by Microsemi Corporation

  • Please alert me when 2N6388 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6388 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6388 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6388 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6388.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6388 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: