-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A, 80 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7722
|
Newark | Transistor, Bipol, Npn, 80V, To-220-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:-, Power Dissipation Pd:65W, Dc Collector Current:10A, Dc Current Gain Hfe:100Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2N6388G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1128 |
|
$0.4090 / $0.9730 | Buy Now |
DISTI #
42K3177
|
Newark | Darlington Transistor, Npn, 80V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Power Dissipation Pd:65W, Dc Collector Current:10A, Rf Transistor Case:To-220, No. Of Pins:3Pins, Dc Current Gain Hfe:20Hfe Rohs Compliant: Yes |Onsemi 2N6388G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$0.3780 / $0.9410 | Buy Now |
DISTI #
2N6388GOS-ND
|
DigiKey | TRANS NPN DARL 80V 10A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2431 In Stock |
|
$0.3288 / $0.8700 | Buy Now |
DISTI #
2N6388G
|
Avnet Americas | Transistor Darlington NPN 80V 10A 3-Pin TO-220AB Rail - Rail/Tube (Alt: 2N6388G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2617 |
|
$0.3255 / $0.3885 | Buy Now |
DISTI #
42K3177
|
Avnet Americas | Transistor Darlington NPN 80V 10A 3-Pin TO-220AB Rail - Bulk (Alt: 42K3177) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 97 Partner Stock |
|
$0.4270 / $0.9410 | Buy Now |
DISTI #
863-2N6388G
|
Mouser Electronics | Bipolar Transistors - BJT 10A 80V Bipolar Power NPN RoHS: Compliant | 0 |
|
$0.3750 / $0.8500 | Order Now |
DISTI #
E02:0323_00017921
|
Arrow Electronics | Trans Darlington NPN 80V 10A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1200 Package Multiple: 50 Lead time: 14 Weeks Date Code: 2410 | Europe - 1200 |
|
$0.3265 / $0.3662 | Buy Now |
DISTI #
V36:1790_07304652
|
Arrow Electronics | Trans Darlington NPN 80V 10A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2339 | Americas - 1143 |
|
$0.3280 / $0.8413 | Buy Now |
|
Future Electronics | 2N Series 80 V 10 A Plastic Medium-Power Darlington Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 1050Tube |
|
$0.3200 / $0.3850 | Buy Now |
|
Future Electronics | 2N Series 80 V 10 A Plastic Medium-Power Darlington Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3350 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6388G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6388G
onsemi
10 A, 80 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 50 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 45 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
This table gives cross-reference parts and alternative options found for 2N6388G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6388G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6388-BP | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Commercial Components | 2N6388G vs 2N6388-BP |
2N6388 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | 2N6388G vs 2N6388 |
2N6388 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | 2N6388G vs 2N6388 |
2N6388 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | 2N6388G vs 2N6388 |
2N6388LEADFREE | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | 2N6388G vs 2N6388LEADFREE |
2N6388 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | 2N6388G vs 2N6388 |
2N6388 | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220, 3 PIN | STMicroelectronics | 2N6388G vs 2N6388 |