Trigger Devices
2N6404
Description: 16A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN

Overview of 2N6404 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N6404 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 2N6404
Avnet Americas THYRISTOR SCR 600V 160A 3PIN TO-220AB - Trays (Alt: 2N6404) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 69 Partner Stock
RFQ
Rochester Electronics 2N6404 - Silicon Controlled Rectifier, 16A, 600V, TO-220AB ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 69
  • 1 $0.6598
  • 25 $0.6466
  • 100 $0.6202
  • 500 $0.5938
  • 1,000 $0.5608
$0.5608 / $0.6598 Buy Now

CAD Models for 2N6404 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6404 by onsemi

2N6404
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-220AB
Package Description
CASE 221A-09, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 221A-09
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
30 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
60 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
160 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
5000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
RMS On-state Current-Max
16 A
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
SCR
Want to compare parts?
  1. 2N6404
    onsemi
    16A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN
    VS

Alternate Parts for 2N6404

This table gives cross-reference parts and alternative options found for 2N6404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S6016R Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Teccor 2N6404 vs S6016R
MCR16M 16A, 600V, SCR, TO-220AB Motorola Mobility LLC 2N6404 vs MCR16M
TYN616 16A, 600V, SCR, TO-220AB STMicroelectronics 2N6404 vs TYN616
C127M Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 500V V(DRM), 1 Element, TO-220AB Loras Industries Inc 2N6404 vs C127M
2N6404 Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Semitronics Corp 2N6404 vs 2N6404
S6016R Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 600V V(DRM), 1 Element, TO-220AB Loras Industries Inc 2N6404 vs S6016R
2N6404 16A, 600V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC 2N6404 vs 2N6404
2N6404G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi 2N6404 vs 2N6404G
S6016RTP Silicon Controlled Rectifier, 16A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN Littelfuse Inc 2N6404 vs S6016RTP
Part Number Description Manufacturer Compare
S6016R Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN Littelfuse Inc 2N6404 vs S6016R
S6016RTP Silicon Controlled Rectifier, 16A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN Littelfuse Inc 2N6404 vs S6016RTP
CS220-16M Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220, 3 PIN Central Semiconductor Corp 2N6404 vs CS220-16M
2N6404 Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Semitronics Corp 2N6404 vs 2N6404
C127M Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 500V V(DRM), 1 Element, TO-220AB Loras Industries Inc 2N6404 vs C127M
TYN616 16A, 600V, SCR, TO-220AB STMicroelectronics 2N6404 vs TYN616
SF10J41 Silicon Controlled Rectifier, 16 A, 600 V, SCR, TO-220AB Toshiba America Electronic Components 2N6404 vs SF10J41
MCR16M 16A, 600V, SCR, TO-220AB Motorola Mobility LLC 2N6404 vs MCR16M
USF10J48 Silicon Controlled Rectifier, 16 A, 600 V, SCR, LEAD FREE, 13-10J2B, 3 PIN Toshiba America Electronic Components 2N6404 vs USF10J48
SF10J13 Silicon Controlled Rectifier, 16 A, 600 V, SCR Toshiba America Electronic Components 2N6404 vs SF10J13

Related Parts for 2N6404

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6404 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6404 by onsemi

Select Manufacturer
Which Manufacturer of 2N6404 would you like to use for your alert(s)?
  • Please alert me when 2N6404 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6404 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6404.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6404 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: