| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S6016RTP | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB | TYN616 vs S6016RTP |
| S6016R | Teccor | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 16A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB | TYN616 vs S6016R |
| 2N6404G | onsemi | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 16mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB | TYN616 vs 2N6404G |
| S6016R | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 16mA I(T), 600V V(DRM), 1 Element, TO-220AB | TYN616 vs S6016R |
| 2N6404 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 5mA I(T), 600V V(DRM), 1 Element, TO-220AB | TYN616 vs 2N6404 |
Part Details for TYN616 by STMicroelectronics
Results Overview of TYN616 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TYN616 Information
TYN616 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TYN616
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Thyristor SCR 600V 167A 3-Pin(3+Tab) TO-220AB | 500 |
|
RFQ | |
|
|
Quest Components | SILICON CONTROLLED RECTIFIER, 16A I(T)RMS, 16000MA I(T), 600V V(DRM), 600V V(RRM), 1 ELEMENT, TO-220AB | 400 |
|
$0.3000 / $0.6000 | Buy Now |
|
|
Vyrian | Silicon Controlled Rectifier, 16A I(T)RMS, 16A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB | 2869 |
|
RFQ |
US Tariff Estimator: TYN616 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TYN616 Part Data Attributes
|
|
TYN616
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN616
STMicroelectronics
Silicon Controlled Rectifier, 16A I(T)RMS, 16mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Case Connection | Anode | |
| Circuit Commutated Turn-off Time-Nom | 70 µS | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 500 V/Us | |
| DC Gate Trigger Current-Max | 25 Ma | |
| DC Gate Trigger Voltage-Max | 1.5 V | |
| Holding Current-Max | 40 Ma | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 3 Ma | |
| Non-Repetitive Pk On-state Cur | 160 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 16000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 16 A | |
| Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Repetitive Peak Reverse Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | Scr |
Alternate Parts for TYN616
This table gives cross-reference parts and alternative options found for TYN616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYN616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TYN616 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a large copper area connected to the tab of the device to improve thermal dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a solid ground plane to ensure good heat sinking.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for the device. Additionally, ensure good thermal design, use a heat sink if necessary, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
-
STMicroelectronics recommends using a gate drive circuit with a resistance of 10-20 ohms and a capacitance of 1-10 nF to ensure proper switching performance. The gate drive voltage should be between 10-15V, and the gate current should be limited to 1-2A.
-
To protect the TYN616 from overvoltage and overcurrent conditions, use a voltage clamp or a transient voltage suppressor (TVS) to limit the voltage across the device. Additionally, use a current sense resistor and a fuse or a current limiter to prevent overcurrent conditions.
-
STMicroelectronics recommends using a snubber circuit with a resistance of 10-20 ohms and a capacitance of 10-100 nF to reduce electromagnetic interference (EMI) and voltage spikes during switching. The snubber circuit should be connected between the drain and source terminals of the device.