Part Details for 2N6484 by Solitron Devices Inc
Overview of 2N6484 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6484
2N6484 CAD Models
2N6484 Part Data Attributes
|
2N6484
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2N6484
Solitron Devices Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-71 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6484
This table gives cross-reference parts and alternative options found for 2N6484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3457BDV-T1 | Small Signal Field-Effect Transistor, 3.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6 | Vishay Siliconix | 2N6484 vs SI3457BDV-T1 |
2N5908 | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-78, FET General Purpose Small Signal | National Semiconductor Corporation | 2N6484 vs 2N5908 |
2N3956 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | Space Power Electronics Inc | 2N6484 vs 2N3956 |
MMDF3304R2 | 7300mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 751-06, SO-8 | Motorola Mobility LLC | 2N6484 vs MMDF3304R2 |
FDS6990AD84Z | Small Signal Field-Effect Transistor, 7.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | 2N6484 vs FDS6990AD84Z |
2N5197 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71(6), 6 PIN | Hi-Tron Semiconductor Corp | 2N6484 vs 2N5197 |
PMN34UN,135 | N-channel TrenchMOS ultra low level FET@en-us TSOP 6-Pin | Nexperia | 2N6484 vs PMN34UN,135 |
FDS6990AS | Dual N-Channel PowerTrench® SyncFET™, 30V, 7.5A, 22mΩ, 2500-REEL | onsemi | 2N6484 vs FDS6990AS |
ZXMN3A04DN8TC | Small Signal Field-Effect Transistor, 6.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 | Diodes Incorporated | 2N6484 vs ZXMN3A04DN8TC |
ZXMN3A04DN8TA | Small Signal Field-Effect Transistor, 6.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 | Zetex / Diodes Inc | 2N6484 vs ZXMN3A04DN8TA |