Part Details for 2N6488WD by Motorola Mobility LLC
Overview of 2N6488WD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6488WD
2N6488WD CAD Models
2N6488WD Part Data Attributes:
|
2N6488WD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6488WD
Motorola Mobility LLC
15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz |
Alternate Parts for 2N6488WD
This table gives cross-reference parts and alternative options found for 2N6488WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6488WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6488S | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6488WD vs 2N6488S |
2N6488-6263 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6488WD vs 2N6488-6263 |
2N6488W | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | Motorola Semiconductor Products | 2N6488WD vs 2N6488W |
2N6488-6264 | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | Harris Semiconductor | 2N6488WD vs 2N6488-6264 |
2N6488-6226 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6488WD vs 2N6488-6226 |
2N6488-6258 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6488WD vs 2N6488-6258 |
2N6488-DR6260 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6488WD vs 2N6488-DR6260 |
2N6488UA | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6488WD vs 2N6488UA |
2N6488L | 15 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6488WD vs 2N6488L |
2N6488-6255 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6488WD vs 2N6488-6255 |