Part Details for 2N6491BD by onsemi
Overview of 2N6491BD by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N6491BD
2N6491BD CAD Models
2N6491BD Part Data Attributes
|
2N6491BD
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6491BD
onsemi
15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz |
Alternate Parts for 2N6491BD
This table gives cross-reference parts and alternative options found for 2N6491BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6491BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6491AF | TRANSISTOR 15 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | 2N6491BD vs 2N6491AF |
2N6491AU | TRANSISTOR 15 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | 2N6491BD vs 2N6491AU |
2N6491AS | 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6491BD vs 2N6491AS |
2N6491DW | 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6491BD vs 2N6491DW |
2N6491#N/A | Power Bipolar Transistor, | Central Semiconductor Corp | 2N6491BD vs 2N6491#N/A |
2N6491 | Power Bipolar Transistor, | Central Semiconductor Corp | 2N6491BD vs 2N6491 |
2N6491BC | 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6491BD vs 2N6491BC |
2N6491G | Power Bipolar Transistor, NPN, 80 V, 15 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6491BD vs 2N6491G |
2N6491PBFREE#N/A | Power Bipolar Transistor, | Central Semiconductor Corp | 2N6491BD vs 2N6491PBFREE#N/A |
2N6491AK | 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6491BD vs 2N6491AK |