There are no models available for this part yet.
Overview of 2N6545.MODR1 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2N6545.MODR1 by TT Electronics Resistors
Part Data Attributes for 2N6545.MODR1 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
400 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
7
|
JEDEC-95 Code
|
TO-204AA
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
6 MHz
|
Alternate Parts for 2N6545.MODR1
This table gives cross-reference parts and alternative options found for 2N6545.MODR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6545.MODR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6545R1 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6545.MODR1 vs 2N6545R1 |
2N6545-JQR | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6545.MODR1 vs 2N6545-JQR |
2N6545.MOD | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6545.MODR1 vs 2N6545.MOD |
2N6545-JQR-B | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6545.MODR1 vs 2N6545-JQR-B |
2N6545 | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6545.MODR1 vs 2N6545 |
2N6545-JQR-A | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6545.MODR1 vs 2N6545-JQR-A |
2N6545-JQR-BR1 | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6545.MODR1 vs 2N6545-JQR-BR1 |
2N6545.MODR1 | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6545.MODR1 vs 2N6545.MODR1 |
2N6545R1 | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6545.MODR1 vs 2N6545R1 |
2N6545-JQRR1 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6545.MODR1 vs 2N6545-JQRR1 |