Part Details for 2N6660 by New Jersey Semiconductor Products Inc
Overview of 2N6660 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, N-Channel, TO-39 | 1623 |
|
$3.9900 / $11.4000 | Buy Now |
Part Details for 2N6660
2N6660 CAD Models
2N6660 Part Data Attributes
|
2N6660
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N6660
New Jersey Semiconductor Products Inc
Trans MOSFET N-CH 60V 0.99A 3-Pin TO-205AD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6.25 W | |
Pulsed Drain Current-Max (IDM) | 3 A | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 5 ns | |
Turn-on Time-Max (ton) | 5 ns |
Alternate Parts for 2N6660
This table gives cross-reference parts and alternative options found for 2N6660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6660 | Small Signal Field-Effect Transistor, 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | Thales Group | 2N6660 vs 2N6660 |
2N6660 | 2000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD | Motorola Mobility LLC | 2N6660 vs 2N6660 |
2N6660 | Small Signal Field-Effect Transistor, 2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD | Motorola Semiconductor Products | 2N6660 vs 2N6660 |
2N6660 | Small Signal Field-Effect Transistor, 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | Unitrode Corp (RETIRED) | 2N6660 vs 2N6660 |
2N6660 | 410mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-39 | Microchip Technology Inc | 2N6660 vs 2N6660 |
2N6660 | Small Signal Field-Effect Transistor, 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | Unitrode Corporation | 2N6660 vs 2N6660 |
2N6660 | 1100mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-39, TO-39, 3 PIN | NXP Semiconductors | 2N6660 vs 2N6660 |