Part Details for 2N6661-JQR-BR1 by TT Electronics Resistors
Overview of 2N6661-JQR-BR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6661-JQR-BR1
2N6661-JQR-BR1 CAD Models
2N6661-JQR-BR1 Part Data Attributes
|
2N6661-JQR-BR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N6661-JQR-BR1
TT Electronics Resistors
Small Signal Field-Effect Transistor, 0.9A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 90 V | |
Drain Current-Max (ID) | 0.9 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6661-JQR-BR1
This table gives cross-reference parts and alternative options found for 2N6661-JQR-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6661-JQR-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6661-JQR-AE4 | Small Signal Field-Effect Transistor, 0.9A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN | TT Electronics Resistors | 2N6661-JQR-BR1 vs 2N6661-JQR-AE4 |
2N6661 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Vishay Siliconix | 2N6661-JQR-BR1 vs 2N6661 |
2N6661R1 | 900mA, 90V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6661-JQR-BR1 vs 2N6661R1 |
2N6661.MOD | Small Signal Field-Effect Transistor, 0.9A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N6661-JQR-BR1 vs 2N6661.MOD |
2N6661.MODR1 | Small Signal Field-Effect Transistor, 0.9A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN | TT Electronics Resistors | 2N6661-JQR-BR1 vs 2N6661.MODR1 |
2N6661 | 900mA, 90V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6661-JQR-BR1 vs 2N6661 |
2N6661-JQR-B | Small Signal Field-Effect Transistor, 0.9A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN | TT Electronics Resistors | 2N6661-JQR-BR1 vs 2N6661-JQR-B |
2N6661.MODR1 | 900mA, 90V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6661-JQR-BR1 vs 2N6661.MODR1 |
JANTX2N6661 | Small Signal Field-Effect Transistor, 0.86A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN | Temic Semiconductors | 2N6661-JQR-BR1 vs JANTX2N6661 |
2N6661-JQR-A | Small Signal Field-Effect Transistor, 0.9A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN | TT Electronics Resistors | 2N6661-JQR-BR1 vs 2N6661-JQR-A |